
VJ1206A272JXAAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A272JXAATTR-ND - Tape & Reel (TR) 720-VJ1206A272JXAATCT-ND - Cut Tape (CT) 720-VJ1206A272JXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A272JXAAT |
Description | CAP CER 2700PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A272JXAAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,32600 | € 3,26 |
| 50 | € 0,24640 | € 12,32 |
| 100 | € 0,22190 | € 22,19 |
| 500 | € 0,18072 | € 90,36 |
| 1 000 | € 0,16800 | € 168,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,15227 | € 456,81 |
| 6 000 | € 0,14458 | € 867,48 |
| 9 000 | € 0,14073 | € 1 266,57 |
| 15 000 | € 0,13645 | € 2 046,75 |
| 21 000 | € 0,13396 | € 2 813,16 |
| 30 000 | € 0,13155 | € 3 946,50 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

