Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A681GXACW1BC | |
|---|---|
DigiKey Part Number | VJ0805A681GXACW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A681GXACW1BC |
Description | CAP CER 680PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A681GXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A681FXAAC | Vishay Vitramon | 0 | VJ0805A681FXAAC-ND | € 0,46736 | Upgrade |
| VJ0805A681FXAAP | Vishay Vitramon | 0 | VJ0805A681FXAAP-ND | € 0,45668 | Upgrade |
| VJ0805A681FXACW1BC | Vishay Vitramon | 0 | VJ0805A681FXACW1BC-ND | € 0,10119 | Upgrade |
| VJ0805A681FXAMC | Vishay Vitramon | 0 | VJ0805A681FXAMC-ND | € 0,46736 | Upgrade |
| VJ0805A681FXAMP | Vishay Vitramon | 0 | VJ0805A681FXAMP-ND | € 0,45668 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05499 | € 219,96 |
| Unit Price without VAT: | € 0,05499 |
|---|---|
| Unit Price with VAT: | € 0,06709 |


