0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y104KXXAP

DigiKey Part Number
720-VJ0603Y104KXXAPTR-ND - Tape & Reel (TR)
720-VJ0603Y104KXXAPCT-ND - Cut Tape (CT)
720-VJ0603Y104KXXAPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y104KXXAP
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y104KXXAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.036" (0.92mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y104JXXACVishay Vitramon25 759720-1545-1-ND€ 0,28000Upgrade
C0603C104K3RAC7411KEMET916 490399-C0603C104K3RAC7411CT-ND€ 0,08000Direct
C0603C104K3RACTUKEMET9 579 453399-C0603C104K3RACTUCT-ND€ 0,08000Direct
CC0603KRX7R8BB104YAGEO1 105 796311-1341-1-ND€ 0,08000Direct
CL10B104KA8NFNCSamsung Electro-Mechanics261 6341276-1931-1-ND€ 0,08000Direct
In-Stock: 7 673
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
10€ 0,17700€ 1,77
50€ 0,12960€ 6,48
100€ 0,11500€ 11,50
500€ 0,09058€ 45,29
1 000€ 0,08304€ 83,04
2 500€ 0,07510€ 187,75
5 000€ 0,07032€ 351,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,05611€ 561,10
20 000€ 0,05324€ 1 064,80
30 000€ 0,05180€ 1 554,00
50 000€ 0,05021€ 2 510,50
70 000€ 0,04928€ 3 449,60
100 000€ 0,04838€ 4 838,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36600