Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603D1R5VLPAC | |
|---|---|
DigiKey Part Number | 720-VJ0603D1R5VLPACTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603D1R5VLPAC |
Description | MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603D1R5VLPAJ | Vishay Vitramon | 0 | 720-VJ0603D1R5VLPAJTR-ND | € 0,13951 | Parametric Equivalent |
| VJ0603D1R5VLPAP | Vishay Vitramon | 0 | 720-VJ0603D1R5VLPAPTR-ND | € 0,13424 | Parametric Equivalent |
| VJ0603D1R5VXPAC | Vishay Vitramon | 0 | 720-VJ0603D1R5VXPACTR-ND | € 0,11019 | Parametric Equivalent |
| VJ0603D1R5VXPAJ | Vishay Vitramon | 0 | 720-VJ0603D1R5VXPAJTR-ND | € 0,11019 | Parametric Equivalent |
| VJ0603D1R5VXPAP | Vishay Vitramon | 0 | 720-VJ0603D1R5VXPAPTR-ND | € 0,10853 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,11019 | € 881,52 |
| Unit Price without VAT: | € 0,11019 |
|---|---|
| Unit Price with VAT: | € 0,13443 |


