Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603A390KXBPW1BC | |
|---|---|
DigiKey Part Number | VJ0603A390KXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A390KXBPW1BC |
Description | CAP CER 39PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A390KXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A390FXBAC | Vishay Vitramon | 0 | VJ0603A390FXBAC-ND | € 0,34097 | Upgrade |
| VJ0603A390FXBAP | Vishay Vitramon | 0 | VJ0603A390FXBAP-ND | € 0,33733 | Upgrade |
| VJ0603A390FXBCW1BC | Vishay Vitramon | 0 | VJ0603A390FXBCW1BC-ND | € 0,08589 | Upgrade |
| VJ0603A390FXBPW1BC | Vishay Vitramon | 0 | VJ0603A390FXBPW1BC-ND | € 0,07763 | Upgrade |
| VJ0603A390GXBAC | Vishay Vitramon | 0 | VJ0603A390GXBAC-ND | € 0,26488 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01850 | € 277,50 |
| Unit Price without VAT: | € 0,01850 |
|---|---|
| Unit Price with VAT: | € 0,02257 |


