Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A270KXCAC | |
|---|---|
DigiKey Part Number | VJ0603A270KXCAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A270KXCAC |
Description | CAP CER 27PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±10% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A270KXCAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A270GXCAC | Vishay Vitramon | 0 | VJ0603A270GXCAC-ND | € 0,26488 | Upgrade |
| VJ0603A270GXCAP | Vishay Vitramon | 0 | VJ0603A270GXCAP-ND | € 0,26182 | Upgrade |
| VJ0603A270JXCAC | Vishay Vitramon | 0 | VJ0603A270JXCAC-ND | € 0,05896 | Upgrade |
| VJ0603A270JXCAP | Vishay Vitramon | 0 | VJ0603A270JXCAP-ND | € 0,05790 | Upgrade |
| GA0603D270KXCAC31M | Vishay Vitramon | 0 | 720-GA0603D270KXCAC31MTR-ND | € 0,03192 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,06281 | € 502,48 |
| Unit Price without VAT: | € 0,06281 |
|---|---|
| Unit Price with VAT: | € 0,07663 |



