Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0201A1R2CXACW1BC | |
|---|---|
DigiKey Part Number | VJ0201A1R2CXACW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0201A1R2CXACW1BC |
Description | CAP CER 1.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0201A1R2CXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201BRNPO9BN1R2 | YAGEO | 24 211 | 311-3292-1-ND | € 0,08000 | Upgrade |
| 0201N1R2C500CT | Walsin Technology Corporation | 0 | 1292-0201N1R2C500CTTR-ND | € 0,00096 | Parametric Equivalent |
| AC0201CRNPO9BN1R2 | YAGEO | 0 | 13-AC0201CRNPO9BN1R2TR-ND | € 0,00627 | Parametric Equivalent |
| CBR02C129C5GAC | KEMET | 0 | 399-CBR02C129C5GACTR-ND | € 0,02189 | Parametric Equivalent |
| CC0201CPNPO9BN1R2 | YAGEO | 0 | 13-CC0201CPNPO9BN1R2TR-ND | € 0,00396 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01291 | € 193,65 |
| Unit Price without VAT: | € 0,01291 |
|---|---|
| Unit Price with VAT: | € 0,01575 |









