GA0603A560JBAAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,40076
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,40486
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,40076
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,40486
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,38054
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,38450
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,32056
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,31707
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,32056
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,31707
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,30414
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,30078
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,13781
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: € 0,13977
Datasheet
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603A560JBAAT31G

DigiKey Part Number
GA0603A560JBAAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603A560JBAAT31G
Description
CAP CER 56PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603A560JBAAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603A560FBAAR31GVishay Vitramon0GA0603A560FBAAR31G-ND€ 0,40076Upgrade
GA0603A560FBAAT31GVishay Vitramon0GA0603A560FBAAT31G-ND€ 0,40486Upgrade
GA0603A560FBBAR31GVishay Vitramon0GA0603A560FBBAR31G-ND€ 0,40076Upgrade
GA0603A560FBBAT31GVishay Vitramon0GA0603A560FBBAT31G-ND€ 0,40486Upgrade
GA0603A560FBCAR31GVishay Vitramon0GA0603A560FBCAR31G-ND€ 0,38054Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000€ 0,04819€ 385,52
Unit Price without VAT:€ 0,04819
Unit Price with VAT:€ 0,05879