QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
1812-(4532-Metric)-2,03mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR04BX104AMYRAT

Digi-Key Part Number
CDR04BX104AMYRAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR04BX104AMYRAT
Description
CAP CER 0.1UF 50V BX 1812
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor BX 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
BX
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
R (0.01%)
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180" L x 0.126" W (4.57mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package1.000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CDR04BX104AKSR7189KEMET1.2761001-2334-1-ND€ 3,21000Upgrade
CDR04BX104AKURKEMET4.2551001-2134-1-ND€ 3,15000Upgrade