500 µF 25 V Aluminum Electrolytic Capacitors Axial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVA1209T

DigiKey Part Number
TVA1209T-ND
Manufacturer
Manufacturer Product Number
TVA1209T
Description
CAP ALUM 500UF 25V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
500 µF 25 V Aluminum Electrolytic Capacitors Axial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
25 V
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial, Can
Capacitance
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
340€ 3,69318€ 1 255,68
Manufacturers Standard Package
Unit Price without VAT:€ 3,69318
Unit Price with VAT:€ 4,50568