
TR3C476K010C0200 | |
|---|---|
DigiKey Part Number | 718-TR3C476K010C0200TR-ND - Tape & Reel (TR) 718-TR3C476K010C0200CT-ND - Cut Tape (CT) 718-TR3C476K010C0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C476K010C0200 |
Description | TR3476K010CC0200 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSC476K010R0200 | KYOCERA AVX | 304 | 478-TPSC476K010R0200CT-ND | € 0,66000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,25000 | € 1,25 |
| 10 | € 0,82400 | € 8,24 |
| 50 | € 0,65520 | € 32,76 |
| 100 | € 0,60310 | € 60,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,51466 | € 257,33 |
| 1 000 | € 0,48732 | € 487,32 |
| 1 500 | € 0,47362 | € 710,43 |
| 2 500 | € 0,45844 | € 1 146,10 |
| 3 500 | € 0,44957 | € 1 573,50 |
| 5 000 | € 0,44103 | € 2 205,15 |
| Unit Price without VAT: | € 1,25000 |
|---|---|
| Unit Price with VAT: | € 1,52500 |

