Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95Z107K004HZSL | |
|---|---|
DigiKey Part Number | T95Z107K004HZSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95Z107K004HZSL |
Description | CAP TANT 100UF 10% 4V 2910 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 4 V 2910 (7227 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95Z107K004HZSL Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.114" (2.90mm) |
Tolerance ±10% | Manufacturer Size Code Z |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95Z107K6R3CSAL | Vishay Sprague | 0 | T95Z107K6R3CSAL-ND | € 3,65168 | Upgrade |
| T95Z107K6R3CSSL | Vishay Sprague | 0 | T95Z107K6R3CSSL-ND | € 2,87946 | Upgrade |
| T95Z107K6R3CZAL | Vishay Sprague | 0 | T95Z107K6R3CZAL-ND | € 2,95799 | Upgrade |
| T95Z107K6R3CZSL | Vishay Sprague | 0 | T95Z107K6R3CZSL-ND | € 2,18577 | Upgrade |
| T95Z107K004CSAL | Vishay Sprague | 0 | T95Z107K004CSAL-ND | € 3,65168 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 2,18577 | € 1 639,33 |
| Unit Price without VAT: | € 2,18577 |
|---|---|
| Unit Price with VAT: | € 2,66664 |


