Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95Y476M004HSAL | |
|---|---|
DigiKey Part Number | T95Y476M004HSAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95Y476M004HSAL |
Description | CAP TANT 47UF 20% 4V 2910 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 4 V 2910 (7227 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95Y476M004HSAL Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95Y476K6R3CSSL | Vishay Sprague | 0 | T95Y476K6R3CSSL-ND | € 2,60461 | Upgrade |
| T95Y476K6R3CZAL | Vishay Sprague | 0 | T95Y476K6R3CZAL-ND | € 2,70931 | Upgrade |
| T95Y476K6R3HSAL | Vishay Sprague | 0 | T95Y476K6R3HSAL-ND | € 3,38991 | Upgrade |
| T95Y476K6R3HZSL | Vishay Sprague | 0 | T95Y476K6R3HZSL-ND | € 1,93709 | Upgrade |
| T95Y476M6R3CSSL | Vishay Sprague | 0 | T95Y476M6R3CSSL-ND | € 2,60461 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 3,38991 | € 2 542,43 |
| Unit Price without VAT: | € 3,38991 |
|---|---|
| Unit Price with VAT: | € 4,13569 |


