Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95X685M016EZSL | |
|---|---|
DigiKey Part Number | T95X685M016EZSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95X685M016EZSL |
Description | CAP TANT 6.8UF 20% 16V 2910 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 16 V 2910 (7227 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95X685M016EZSL Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.061" (1.55mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95X685K020ESAL | Vishay Sprague | 0 | T95X685K020ESAL-ND | € 3,44227 | Upgrade |
| T95X685K020ESSL | Vishay Sprague | 0 | T95X685K020ESSL-ND | € 2,65696 | Upgrade |
| T95X685K020EZAL | Vishay Sprague | 0 | T95X685K020EZAL-ND | € 2,73549 | Upgrade |
| T95X685K020EZSL | Vishay Sprague | 0 | T95X685K020EZSL-ND | € 2,15960 | Upgrade |
| T95X685M020ESSL | Vishay Sprague | 0 | T95X685M020ESSL-ND | € 2,65696 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,15960 | € 4 319,20 |
| Unit Price without VAT: | € 2,15960 |
|---|---|
| Unit Price with VAT: | € 2,63471 |


