100 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 1.057Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601D107F250FT7

DigiKey Part Number
601D107F250FT7-ND
Manufacturer
Manufacturer Product Number
601D107F250FT7
Description
CAP ALUM 100UF 250V AXIAL TH
Customer Reference
Detailed Description
100 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 1.057Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Discontinued at DigiKey
Ripple Current @ Low Frequency
940 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
1.128 A @ 1 kHz
Tolerance
-10%, +50%
Size / Dimension
0.625" Dia x 3.625" L (15.88mm x 92.07mm)
Voltage - Rated
250 V
Mounting Type
ESR (Equivalent Series Resistance)
1.057Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.