594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D157X0010R2T

Digi-Key Part Number
594D157X0010R2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
594D157X0010R2T
Description
CAP TANT 150UF 20% 10V 2824
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
600€ 3,93822€ 2.362,93
Additional Resources
AttributeDescription
Standard Package600