Similar

SUM50P10-42-E3 | |
|---|---|
DigiKey Part Number | SUM50P10-42-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SUM50P10-42-E3 |
Description | MOSFET N-CH 100V 36A TO263 |
Customer Reference | |
Detailed Description | N-Channel 100 V 36A (Tc) 18.8W (Ta), 125W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 160 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 4600 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 18.8W (Ta), 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 14A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SUM90P10-19L-E3 | Vishay Siliconix | 10 020 | SUM90P10-19L-E3CT-ND | € 4,67000 | Similar |


