
SIC789CD-T1-GE3 | |
|---|---|
DigiKey Part Number | SIC789CD-T1-GE3TR-ND - Tape & Reel (TR) SIC789CD-T1-GE3CT-ND - Cut Tape (CT) SIC789CD-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC789CD-T1-GE3 |
Description | IC HALF BRIDGE DRIVER 60A PPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP66-40 |
Datasheet | Datasheet |
Category | Current - Output / Channel 60A |
Manufacturer Vishay Siliconix | Voltage - Supply 4.5V ~ 5.5V |
Series | Voltage - Load 4.5V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Features Bootstrap Circuit, Diode Emulation, Status Flag |
Output Configuration Half Bridge | Fault Protection Shoot-Through, UVLO |
Applications Synchronous Buck Converters | Mounting Type Surface Mount |
Interface PWM | Package / Case PowerPAK® MLP66-40 |
Load Type Inductive | Supplier Device Package PowerPAK® MLP66-40 |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,89000 | € 2,89 |
| 10 | € 2,17100 | € 21,71 |
| 25 | € 1,99200 | € 49,80 |
| 100 | € 1,79370 | € 179,37 |
| 250 | € 1,69924 | € 424,81 |
| 500 | € 1,67744 | € 838,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,53758 | € 4 612,74 |
| Unit Price without VAT: | € 2,89000 |
|---|---|
| Unit Price with VAT: | € 3,52580 |

