N-Channel 20 V 7.1A (Ta), 9A (Tc) 2.5W (Ta), 13W (Tc) Surface Mount PowerPAK® SC-75-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIB422EDK-T4-GE3

DigiKey Part Number
742-SIB422EDK-T4-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIB422EDK-T4-GE3
Description
MOSFET N-CH 20V 7.1A/9A PPAK
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 7.1A (Ta), 9A (Tc) 2.5W (Ta), 13W (Tc) Surface Mount PowerPAK® SC-75-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
30mOhm @ 5A, 4.5V
Mfr
Vgs(th) (Max) @ Id
1V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±8V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 13W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
PowerPAK® SC-75-6
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,16867€ 506,01
6 000€ 0,16256€ 975,36
Manufacturers Standard Package
Unit Price without VAT:€ 0,16867
Unit Price with VAT:€ 0,20578