
RTO050FR2000JTE1 | |
|---|---|
DigiKey Part Number | RT50J-.20-ND |
Manufacturer | |
Manufacturer Product Number | RTO050FR2000JTE1 |
Description | RES 0.2 OHM 50W 5% TO220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 50W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RTO050FR2000JTE1 Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.398" L x 0.177" W (10.10mm x 4.50mm) |
Tolerance | Height - Seated (Max) 0.591" (15.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,88000 | € 9,88 |
| 10 | € 8,06900 | € 80,69 |
| 25 | € 7,65400 | € 191,35 |
| 50 | € 7,41340 | € 370,67 |
| 100 | € 7,22180 | € 722,18 |
| 250 | € 7,02692 | € 1 756,73 |
| 500 | € 6,91398 | € 3 456,99 |
| 1 000 | € 6,82390 | € 6 823,90 |
| Unit Price without VAT: | € 9,88000 |
|---|---|
| Unit Price with VAT: | € 12,05360 |

