Similar

LTO100F8R000FTE3 | |
|---|---|
DigiKey Part Number | 716-LTO100F8R000FTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO100F8R000FTE3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms ±1% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.197" W (15.76mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.976" (24.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP9100-8.00-1% | Caddock Electronics Inc. | 742 | MP9100-8.00F-ND | € 18,94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | € 5,23042 | € 627,65 |
| Unit Price without VAT: | € 5,23042 |
|---|---|
| Unit Price with VAT: | € 6,38111 |


