
LTO030F47R00JTE3 | |
|---|---|
DigiKey Part Number | LT30J-47-ND |
Manufacturer | |
Manufacturer Product Number | LTO030F47R00JTE3 |
Description | RES 47 OHM 30W 5% TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 30W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO030F47R00JTE3 Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220-2 |
Resistance | Size / Dimension 0.409" L x 0.126" W (10.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.650" (16.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,56000 | € 3,56 |
| 10 | € 2,64700 | € 26,47 |
| 25 | € 2,43800 | € 60,95 |
| 50 | € 2,31720 | € 115,86 |
| 100 | € 2,22090 | € 222,09 |
| 250 | € 2,12308 | € 530,77 |
| 500 | € 2,06636 | € 1 033,18 |
| 1 000 | € 2,02117 | € 2 021,17 |
| Unit Price without VAT: | € 3,56000 |
|---|---|
| Unit Price with VAT: | € 4,34320 |

