
LTO030F27R00FTE3 | |
|---|---|
DigiKey Part Number | 716-LTO030F27R00FTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO030F27R00FTE3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220-2 |
Resistance | Size / Dimension 0.409" L x 0.126" W (10.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.713" (18.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,08000 | € 7,08 |
| 10 | € 5,62200 | € 56,22 |
| 25 | € 5,28840 | € 132,21 |
| 50 | € 5,09520 | € 254,76 |
| 100 | € 4,94140 | € 494,14 |
| 250 | € 4,78496 | € 1 196,24 |
| 500 | € 4,69422 | € 2 347,11 |
| 1 000 | € 4,62195 | € 4 621,95 |
| Unit Price without VAT: | € 7,08000 |
|---|---|
| Unit Price with VAT: | € 8,63760 |

