


VCNL3040 | |
|---|---|
DigiKey Part Number | 751-VCNL3040TR-ND - Tape & Reel (TR) 751-VCNL3040CT-ND - Cut Tape (CT) 751-VCNL3040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNL3040 |
Description | SENSOR OPT 850NM IR 8 SMD |
Customer Reference | |
Detailed Description | Infrared Proximity Sensor 0" ~ 11.811" (0mm ~ 300mm) 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | VCNL3040 Models |
Category | Output Type I2C |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Supply 2.5V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Sensor Type Infrared | Package / Case 8-SMD Module |
Sensing Distance 0" ~ 11.811" (0mm ~ 300mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VCNL4030X01-GS08 | Vishay Semiconductor Opto Division | 188 | VCNL4030X01-GS08CT-ND | € 1,90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,39000 | € 1,39 |
| 5 | € 1,22400 | € 6,12 |
| 10 | € 1,16400 | € 11,64 |
| 25 | € 1,09440 | € 27,36 |
| 50 | € 1,04620 | € 52,31 |
| 100 | € 1,00240 | € 100,24 |
| 500 | € 0,91406 | € 457,03 |
| 1 000 | € 0,88119 | € 881,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,84192 | € 2 104,80 |
| Unit Price without VAT: | € 1,39000 |
|---|---|
| Unit Price with VAT: | € 1,69580 |







