
TSOP31236 | |
|---|---|
DigiKey Part Number | TSOP31236-ND |
Manufacturer | |
Manufacturer Product Number | TSOP31236 |
Description | SENSOR REMOTE REC 36.0KHZ 45M |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.0kHz 45m Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TSOP31236 Models |
Category | Voltage - Supply 2.5 V ~ 5.5 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Supply 350 µA |
Packaging Bulk | Orientation Side View |
Part Status Obsolete | Mounting Type Through Hole |
Sensing Distance 45m | Operating Temperature -25°C ~ 85°C |
B.P.F. Center Frequency 36.0kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSOP38236 | Vishay Semiconductor Opto Division | 1 567 | TSOP38236-ND | € 0,71000 | MFR Recommended |


