
MKP1848H62070KP4 | |
|---|---|
DigiKey Part Number | 2870-MKP1848H62070KP4-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848H62070KP4 |
Description | CAP FILM 20UF 10% 700VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.654" L x 0.846" W (42.00mm x 21.50mm) |
Part Status Active | Height - Seated (Max) 1.543" (39.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 3.6 mOhms | Features 85C/85% Humidity; Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | € 6,52593 | € 593,86 |
| Unit Price without VAT: | € 6,52593 |
|---|---|
| Unit Price with VAT: | € 7,96163 |

