
MKP1841468164 | |
|---|---|
DigiKey Part Number | 2870-MKP1841468164-ND |
Manufacturer | |
Manufacturer Product Number | MKP1841468164 |
Description | CAP FILM 0.68UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.768" (19.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 100V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 160V | Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | € 1,25384 | € 238,23 |
| Unit Price without VAT: | € 1,25384 |
|---|---|
| Unit Price with VAT: | € 1,52968 |

