
MKP1841168134 | |
|---|---|
DigiKey Part Number | 2870-MKP1841168134-ND |
Manufacturer | |
Manufacturer Product Number | MKP1841168134 |
Description | CAP FILM 680PF 5% 1.6KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1600V (1.6kV) |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - AC 650V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,83237 | € 624,28 |
| Unit Price without VAT: | € 0,83237 |
|---|---|
| Unit Price with VAT: | € 1,01549 |

