
MKP1839127631 | |
|---|---|
DigiKey Part Number | 2870-MKP1839127631-ND |
Manufacturer | |
Manufacturer Product Number | MKP1839127631 |
Description | CAP FILM 270PF 1% 630VDC AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 630V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.197" Dia x 0.433" L (5.00mm x 11.00mm) |
Tolerance ±1% | Termination PC Pins |
Voltage Rating - AC 250V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,48947 | € 2 978,94 |
| Unit Price without VAT: | € 1,48947 |
|---|---|
| Unit Price with VAT: | € 1,81715 |

