Similar

VS-MBR1635-M3 | |
|---|---|
DigiKey Part Number | VS-MBR1635-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-MBR1635-M3 |
Description | DIODE SCHOTTKY 35V 16A TO220AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 16A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-MBR1635-M3 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 35 V |
Packaging Tube | Capacitance @ Vr, F 1400pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 16A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 16 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBT1840-3G | Diotec Semiconductor | 0 | 4878-SBT1840-3G-ND | € 0,37374 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 1,03438 | € 8 275,04 |
| Unit Price without VAT: | € 1,03438 |
|---|---|
| Unit Price with VAT: | € 1,26194 |


