
VS-E4PH6006L-N3 | |
|---|---|
DigiKey Part Number | VS-E4PH6006L-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-E4PH6006L-N3 |
Description | DIODE STANDARD 600V 60A TO247AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 60A Through Hole TO-247AC-2L |
Datasheet | Datasheet |
EDA/CAD Models | VS-E4PH6006L-N3 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 68 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-247AC-2L |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 60A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2 V @ 60 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,28000 | € 5,28 |
| 25 | € 3,06120 | € 76,53 |
| 100 | € 2,53300 | € 253,30 |
| 500 | € 2,11030 | € 1 055,15 |
| 1 000 | € 1,97459 | € 1 974,59 |
| 2 000 | € 1,87488 | € 3 749,76 |
| Unit Price without VAT: | € 5,28000 |
|---|---|
| Unit Price with VAT: | € 6,44160 |

