


VS-90APF06L-M3 | |
|---|---|
DigiKey Part Number | VS-90APF06L-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-90APF06L-M3 |
Description | DIODE STANDARD 600V 90A TO247AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 90A Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 190 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) 90A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 90 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 4,20392 | € 2 101,96 |
| Unit Price without VAT: | € 4,20392 |
|---|---|
| Unit Price with VAT: | € 5,12878 |

