


VS-35APF12L-M3 | |
|---|---|
DigiKey Part Number | VS-35APF12L-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-35APF12L-M3 |
Description | DIODE STANDARD 1200V 35A TO247AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 35A Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 450 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) 35A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.47 V @ 35 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,80800 | € 1 404,00 |
| Unit Price without VAT: | € 2,80800 |
|---|---|
| Unit Price with VAT: | € 3,42576 |

