
VS-25F10M | |
|---|---|
DigiKey Part Number | VS-25F10M-ND |
Manufacturer | |
Manufacturer Product Number | VS-25F10M |
Description | DIODE STANDARD 100V 25A DO203AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 25A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 78 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AA (DO-4) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 6,05010 | € 605,01 |
| Unit Price without VAT: | € 6,05010 |
|---|---|
| Unit Price with VAT: | € 7,38112 |

