
VB40120C-M3/4W | |
|---|---|
DigiKey Part Number | VB40120C-M3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VB40120C-M3/4W |
Description | DIODE ARR SCHOT 120V 20A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | VB40120C-M3/4W Models |
Category | Voltage - Forward (Vf) (Max) @ If 880 mV @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 120 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 120 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 1,00232 | € 8 018,56 |
| Unit Price without VAT: | € 1,00232 |
|---|---|
| Unit Price with VAT: | € 1,22283 |

