Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VB20202G-M3/4W

DigiKey Part Number
VB20202G-M3/4W-ND
Manufacturer
Manufacturer Product Number
VB20202G-M3/4W
Description
DIODE ARR SCHOT 200V 10A TO263AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
920 mV @ 10 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
150 µA @ 200 V
Packaging
Tube
Operating Temperature - Junction
-40°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Technology
Schottky
Supplier Device Package
TO-263AB (D2PAK)
Voltage - DC Reverse (Vr) (Max)
200 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 203
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 2,43000€ 2,43
10€ 1,56700€ 15,67
100€ 1,07500€ 107,50
500€ 0,86456€ 432,28
1 000€ 0,79694€ 796,94
2 000€ 0,74009€ 1 480,18
5 000€ 0,67861€ 3 393,05
10 000€ 0,65570€ 6 557,00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,43000
Unit Price with VAT:€ 2,96460