Diode 60 V 8A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 8A Surface Mount TO-277A (SMPC)
TO-277A

V8PM6-M3/H

DigiKey Part Number
V8PM6-M3/HTR-ND - Tape & Reel (TR)
V8PM6-M3/HCT-ND - Cut Tape (CT)
V8PM6-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V8PM6-M3/H
Description
DIODE SCHOTTKY 60V 8A TO277A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 60 V 8A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
600 µA @ 60 V
Series
Capacitance @ Vr, F
1150pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-277A (SMPC)
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-40°C ~ 175°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
640 mV @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,10000€ 1,10
10€ 0,69300€ 6,93
100€ 0,45590€ 45,59
500€ 0,35406€ 177,03
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,30457€ 456,86
3 000€ 0,27963€ 838,89
4 500€ 0,26692€ 1 201,14
7 500€ 0,25265€ 1 894,88
10 500€ 0,24420€ 2 564,10
15 000€ 0,23598€ 3 539,70
Manufacturers Standard Package
Unit Price without VAT:€ 1,10000
Unit Price with VAT:€ 1,34200