Diode 45 V 8A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 8A Surface Mount TO-277A (SMPC)
TO-277A

V8PM45HM3/I

DigiKey Part Number
V8PM45HM3/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V8PM45HM3/I
Description
DIODE SCHOTTKY 45V 8A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 8A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
EDA/CAD Models
V8PM45HM3/I Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Mfr
Capacitance @ Vr, F
1450pF @ 4V, 1MHz
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-277A (SMPC)
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 8 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 500€ 0,23659€ 1 537,84
13 000€ 0,22064€ 2 868,32
19 500€ 0,21959€ 4 282,01
Manufacturers Standard Package
Unit Price without VAT:€ 0,23659
Unit Price with VAT:€ 0,28864