
V2PL63L-M3/I | |
|---|---|
DigiKey Part Number | 112-V2PL63L-M3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V2PL63L-M3/I |
Description | DIODE SCHOTTKY 60V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 360pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,06917 | € 1 383,40 |
| Unit Price without VAT: | € 0,06917 |
|---|---|
| Unit Price with VAT: | € 0,08439 |

