


V10PM63HM3/H | |
|---|---|
DigiKey Part Number | 112-V10PM63HM3/HTR-ND - Tape & Reel (TR) 112-V10PM63HM3/HCT-ND - Cut Tape (CT) 112-V10PM63HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10PM63HM3/H |
Description | DIODE SCHOTTKY 60V 4.5A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 4.5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 25 µA @ 60 V |
Mfr | Capacitance @ Vr, F 2190pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 4.5A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 10 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 0,76700 | € 7,67 |
| 100 | € 0,50660 | € 50,66 |
| 500 | € 0,39516 | € 197,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,34097 | € 511,45 |
| 3 000 | € 0,31368 | € 941,04 |
| 4 500 | € 0,29977 | € 1 348,96 |
| 7 500 | € 0,28415 | € 2 131,12 |
| 10 500 | € 0,27490 | € 2 886,45 |
| 15 000 | € 0,26591 | € 3 988,65 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,48840 |

