


UG06D-E3/54 | |
|---|---|
DigiKey Part Number | UG06D-E3/54GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UG06D-E3/54 |
Description | DIODE STANDARD 200V 600MA MPG06 |
Customer Reference | |
Detailed Description | Diode 200 V 600mA Through Hole MPG06 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 9pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package MPG06 |
Current - Average Rectified (Io) 600mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 600 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |

