
TZX8V2B-TR | |
|---|---|
DigiKey Part Number | 112-TZX8V2B-TR-ND - Tape & Reel (TR) 112-TZX8V2B-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX8V2B-TR |
Description | DIODE ZENER 8.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 6.2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25700 | € 2,57 |
| 100 | € 0,16220 | € 16,22 |
| 500 | € 0,12132 | € 60,66 |
| 1 000 | € 0,10810 | € 108,10 |
| 2 000 | € 0,09695 | € 193,90 |
| 5 000 | € 0,08487 | € 424,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07740 | € 774,00 |
| 20 000 | € 0,07111 | € 1 422,20 |
| 30 000 | € 0,06791 | € 2 037,30 |
| 50 000 | € 0,06431 | € 3 215,50 |
| 70 000 | € 0,06218 | € 4 352,60 |
| 100 000 | € 0,06011 | € 6 011,00 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

