Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLZ5V6-GS08 | |
|---|---|
DigiKey Part Number | TLZ5V6-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ5V6-GS08 |
Description | DIODE ZENER 5.6V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 13 Ohms |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4626UR-1 | Microchip Technology | 24 | 150-1N4626UR-1-ND | € 5,23000 | Similar |
| 1N5232BUR-1 | Microchip Technology | 0 | 1N5232BUR-1-ND | € 3,15432 | Similar |
| 1N5524BUR-1 | Microchip Technology | 0 | 1N5524BUR-1-ND | € 3,66480 | Similar |
| 1N5524CUR-1 | Microchip Technology | 0 | 150-1N5524CUR-1-ND | € 3,83491 | Similar |
| 1N5524DUR-1 | Microchip Technology | 0 | 150-1N5524DUR-1-ND | € 3,88728 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | € 0,04285 | € 535,62 |
| 25 000 | € 0,03913 | € 978,25 |
| 37 500 | € 0,03723 | € 1 396,12 |
| 62 500 | € 0,03510 | € 2 193,75 |
| 87 500 | € 0,03384 | € 2 961,00 |
| 125 000 | € 0,03261 | € 4 076,25 |
| Unit Price without VAT: | € 0,04285 |
|---|---|
| Unit Price with VAT: | € 0,05228 |



