
TLZ27B-GS18 | |
|---|---|
DigiKey Part Number | TLZ27B-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ27B-GS18 |
Description | DIODE ZENER 27V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 40 nA @ 23.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04419 | € 441,90 |
| 20 000 | € 0,04026 | € 805,20 |
| 30 000 | € 0,03861 | € 1 158,30 |
| Unit Price without VAT: | € 0,04419 |
|---|---|
| Unit Price with VAT: | € 0,05391 |

