
SMP28A-M3/85A | |
|---|---|
DigiKey Part Number | SMP28A-M3/85AGITR-ND - Tape & Reel (TR) SMP28A-M3/85AGICT-ND - Cut Tape (CT) SMP28A-M3/85AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP28A-M3/85A |
Description | TVS DIODE 28VWM 45.4VC DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-220AA |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29700 | € 2,97 |
| 100 | € 0,18840 | € 18,84 |
| 500 | € 0,14162 | € 70,81 |
| 1 000 | € 0,12650 | € 126,50 |
| 2 000 | € 0,11377 | € 227,54 |
| 5 000 | € 0,09996 | € 499,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,09142 | € 914,20 |
| 20 000 | € 0,08424 | € 1 684,80 |
| 30 000 | € 0,08058 | € 2 417,40 |
| 50 000 | € 0,07647 | € 3 823,50 |
| 70 000 | € 0,07404 | € 5 182,80 |
| 100 000 | € 0,07168 | € 7 168,00 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

