
SML4745HE3_A/I | |
|---|---|
DigiKey Part Number | 112-SML4745HE3_A/ITR-ND - Tape & Reel (TR) 112-SML4745HE3_A/ICT-ND - Cut Tape (CT) 112-SML4745HE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4745HE3_A/I |
Description | DIODE ZENER 16V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 12.2 V |
Mfr | Operating Temperature 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 16 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4745-E3/61 | Vishay General Semiconductor - Diodes Division | 296 | SML4745-E3/61GICT-ND | € 0,70000 | Parametric Equivalent |
| SML4745A-E3/5A | Vishay General Semiconductor - Diodes Division | 161 | 112-SML4745A-E3/5ACT-ND | € 0,70000 | Parametric Equivalent |
| SML4745A-E3/61 | Vishay General Semiconductor - Diodes Division | 3 074 | SML4745A-E3/61GICT-ND | € 0,70000 | Parametric Equivalent |
| SML4745AHE3_A/I | Vishay General Semiconductor - Diodes Division | 6 210 | 112-SML4745AHE3_A/ICT-ND | € 0,76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,47700 | € 4,77 |
| 100 | € 0,30880 | € 30,88 |
| 500 | € 0,23626 | € 118,13 |
| 1 000 | € 0,21287 | € 212,87 |
| 2 000 | € 0,19318 | € 386,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,14823 | € 1 111,72 |
| 15 000 | € 0,13722 | € 2 058,30 |
| 22 500 | € 0,13161 | € 2 961,22 |
| 37 500 | € 0,12532 | € 4 699,50 |
| 52 500 | € 0,12159 | € 6 383,48 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

