
SMBJ24HE3/52 | |
|---|---|
DigiKey Part Number | SMBJ24HE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ24HE3/52 |
Description | TVS DIODE 24VWM 43VC DO214AA |
Customer Reference | |
Detailed Description | 43V Clamp 14A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ24HE3/52 Models |
Category | Current - Peak Pulse (10/1000µs) 14A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ24A | Taiwan Semiconductor Corporation | 14 938 | SMBJ24AFSCT-ND | € 0,54000 | Similar |


