
SM5S64CAHM3/I | |
|---|---|
DigiKey Part Number | 112-SM5S64CAHM3/ITR-ND - Tape & Reel (TR) 112-SM5S64CAHM3/ICT-ND - Cut Tape (CT) 112-SM5S64CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5S64CAHM3/I |
Description | TVS DIODE 64VWM 103VC DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 35A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35A |
Mfr | Power - Peak Pulse 3600W (3.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,93000 | € 3,93 |
| 10 | € 2,58800 | € 25,88 |
| 100 | € 1,82640 | € 182,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 1,43817 | € 1 078,63 |
| 1 500 | € 1,34392 | € 2 015,88 |
| 2 250 | € 1,29592 | € 2 915,82 |
| 3 750 | € 1,26114 | € 4 729,27 |
| Unit Price without VAT: | € 3,93000 |
|---|---|
| Unit Price with VAT: | € 4,79460 |

