



SE70PJHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SE70PJHM3_A/HTR-ND - Tape & Reel (TR) 112-SE70PJHM3_A/HCT-ND - Cut Tape (CT) 112-SE70PJHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE70PJHM3_A/H |
Description | DIODE STANDARD 600V 2.9A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2.9A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SE70PJHM3_A/H Models |
Category | Reverse Recovery Time (trr) 2.6 µs |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Series | Capacitance @ Vr, F 76pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 2.9A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 7 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,50000 | € 1,50 |
| 10 | € 0,95500 | € 9,55 |
| 100 | € 0,63880 | € 63,88 |
| 500 | € 0,50286 | € 251,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,43685 | € 655,27 |
| 3 000 | € 0,40361 | € 1 210,83 |
| 4 500 | € 0,38669 | € 1 740,10 |
| 7 500 | € 0,36767 | € 2 757,53 |
| 10 500 | € 0,35641 | € 3 742,30 |
| 15 000 | € 0,34546 | € 5 181,90 |
| Unit Price without VAT: | € 1,50000 |
|---|---|
| Unit Price with VAT: | € 1,83000 |

