
SE30AFGHM3/6A | |
|---|---|
DigiKey Part Number | 112-SE30AFGHM3/6ATR-ND - Tape & Reel (TR) 112-SE30AFGHM3/6ACT-ND - Cut Tape (CT) 112-SE30AFGHM3/6ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE30AFGHM3/6A |
Description | DIODE STANDARD 400V 1.4A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.4A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Series | Capacitance @ Vr, F 19pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1.4A | Supplier Device Package DO-221AC (SlimSMA) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,46000 | € 4,60 |
| 100 | € 0,29750 | € 29,75 |
| 500 | € 0,22724 | € 113,62 |
| 1 000 | € 0,20461 | € 204,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,17240 | € 603,40 |
| 7 000 | € 0,15845 | € 1 109,15 |
| 10 500 | € 0,15135 | € 1 589,18 |
| 17 500 | € 0,14336 | € 2 508,80 |
| 24 500 | € 0,13864 | € 3 396,68 |
| 35 000 | € 0,13404 | € 4 691,40 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,90280 |


